Part Details for EGT477M1CF12RR4HP-R by Samxon
Overview of EGT477M1CF12RR4HP-R by Samxon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGT477M1CF12RR4HP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT470/16
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 16VDC, Ø8x12mm, ±20% Min Qty: 10 | 10340 |
|
$0.0428 / $0.1070 | Buy Now |