Part Details for EGVD350ELL472MMP1H by United Chemi-Con Inc
Overview of EGVD350ELL472MMP1H by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGVD350ELL472MMP1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4427-ND
|
DigiKey | CAP ALUM 4700UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
226 In Stock |
|
$3.0903 / $6.0600 | Buy Now |
DISTI #
661-EGVD350E472MMP1H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 4700uF 20% Tol. AEC-Q200 RoHS: Compliant | 0 |
|
$3.0500 / $6.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | High-vibration resistance version of GPD Series. RoHS: Compliant |
400 On Order |
|
$2.2300 / $4.7300 | Buy Now |
|
Master Electronics | High-vibration resistance version of GPD Series. RoHS: Compliant |
400 On Order |
|
$2.2300 / $4.7300 | Buy Now |