Part Details for EGVD800ELL821MM30H by United Chemi-Con Inc
Overview of EGVD800ELL821MM30H by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGVD800ELL821MM30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4432-ND
|
DigiKey | CAP ALUM 820UF 20% 80V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
58 In Stock |
|
$2.5755 / $5.0500 | Buy Now |
DISTI #
661-EGVD800E821MM30H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80V 820uF 20% Tol. AEC-Q200 RoHS: Compliant | 0 |
|
$2.5700 / $5.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | High-vibration resistance version of GPD Series. RoHS: Compliant |
200 In Stock |
|
$2.6600 / $7.8300 | Buy Now |
DISTI #
77264575
|
Verical | Cap Aluminum Lytic 820uF 80V 20% (18 X 30mm) Radial 7.5mm 0.029 Ohm 3100mA 2000h 135C Automotive Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2327 | Americas - 200 |
|
$3.9801 / $10.1821 | Buy Now |
|
Master Electronics | High-vibration resistance version of GPD Series. RoHS: Compliant |
200 In Stock |
|
$2.6600 / $7.8300 | Buy Now |