Part Details for EGW2GM330K20OT by Aihua Technology Group Co Ltd
Overview of EGW2GM330K20OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGW2GM330K20OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.1961 | Buy Now |
|
CHIPMALL.COM LIMITED | 33uF 400V ��20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 185 |
|
$0.1582 / $0.3173 | Buy Now |