Part Details for EGX-MXM-A500-4G-40W/ADLINK LOGO by ADLINK Technology Inc
Overview of EGX-MXM-A500-4G-40W/ADLINK LOGO by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC646LP2ETR | Analog Devices | 40W SPDT Failsafe Switch , 0.1 | |
HMC646LP2E | Analog Devices | 40W SPDT Failsafe Switch , 0.1 | |
ADPA1113AEJZ | Analog Devices | 2-6 GHz,40W,GaN Radar PA |
Price & Stock for EGX-MXM-A500-4G-40W/ADLINK LOGO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-EGXMXMA5004G-40W
|
Mouser Electronics | Computer-On-Modules - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, TGP40W, 4GB GDDR6, PCIe x4 GEN4 RoHS: Compliant | 3 |
|
$648.8900 / $669.5800 | Buy Now |