Part Details for EGXF250ELL472MU30S by United Chemi-Con Inc
Overview of EGXF250ELL472MU30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF250ELL472MU30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7915
|
Newark | Capacitance:4700Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:7.5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EGXF250ELL472MU30S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
565-4558-ND
|
DigiKey | CAP ALUM 4700UF 20% 25V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1229 In Stock |
|
$0.7975 / $2.0900 | Buy Now |
DISTI #
661-EGXF250ELL472MU3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 4700uF Tol 20% 14.5x30mm AEC-Q200 RoHS: Compliant | 922 |
|
$0.7970 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Miniature Aluminum Electrolytic Capacitor |
1500 In Stock |
|
$0.6900 / $1.5740 | Buy Now |
|
Master Electronics | Miniature Aluminum Electrolytic Capacitor |
1500 In Stock |
|
$0.6900 / $1.5740 | Buy Now |