Part Details for EGXF251ELL390MJ30S by United Chemi-Con Inc
Overview of EGXF251ELL390MJ30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF251ELL390MJ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7935
|
Newark | Cap, 39Uf, 250V, Alu Elec, Radial, Capacitance:39Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Chemi-Con EGXF251ELL390MJ30S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$0.7720 / $1.6800 | Buy Now |
DISTI #
565-EGXF251ELL390MJ30S-ND
|
DigiKey | CAP ALUM 39UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.6163 / $1.7300 | Buy Now |
DISTI #
661-EGXF251ELL390MJ3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 39uF Tol 20% 10x30mm AEC-Q200 RoHS: Compliant | 289 |
|
$0.5960 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3888 / $0.8901 | Buy Now | |
|
Master Electronics | 0 |
|
$0.3888 / $0.8901 | Buy Now |