Part Details for EGXF350ELL112MK20S by United Chemi-Con Inc
Overview of EGXF350ELL112MK20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF350ELL112MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7947
|
Newark | Capacitance:1100Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EGXF350ELL112MK20S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 | Buy Now |
DISTI #
565-4577-ND
|
DigiKey | CAP ALUM 1100UF 20% 35V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
233 In Stock |
|
$0.3627 / $1.0200 | Buy Now |
DISTI #
661-EGXF350ELL112MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1100uF Tol 20% 12.5x20mm AEC-Q200 RoHS: Compliant | 985 |
|
$0.4740 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5560 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3591 / $0.8212 | Buy Now | |
DISTI #
2817460
|
element14 Asia-Pacific | Capacitance:1100F RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5512 / $1.4678 | Buy Now |
DISTI #
2817460
|
Farnell | Capacitance: 1100F RoHS: Compliant Min Qty: 1000 Lead time: 31 Weeks, 3 Days Container: Each | 0 |
|
$0.8866 | Buy Now |
|
Master Electronics | 0 |
|
$0.3591 / $0.8212 | Buy Now |