Part Details for EGXF350ELL222MU25S by United Chemi-Con Inc
Overview of EGXF350ELL222MU25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF350ELL222MU25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7955
|
Newark | Egxf350Ell222Mu25S Rohs Compliant: Yes |Chemi-Con EGXF350ELL222MU25S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
565-EGXF350ELL222MU25S-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
662 In Stock |
|
$0.9583 / $2.8900 | Buy Now |
DISTI #
661-EGXF350ELL222MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF Tol 20% 14.5x25mm AEC-Q200 RoHS: Compliant | 199 |
|
$0.7000 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9780 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$0.6010 / $1.3420 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 In Stock |
|
$0.6010 / $1.3420 | Buy Now |