There are no models available for this part yet.
Overview of EGXF350ELL432ML35S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EGXF350ELL432ML35S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC7966
|
Newark | Capacitance:4300µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:7.5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EGXF350ELL432ML35S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
565-EGXF350ELL432ML35S-ND
|
DigiKey | CAP ALUM 4300UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.9165 / $2.4000 | Buy Now | |
DISTI #
661-EGXF350ELL432ML3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 4300uF Tol 20% 16x35mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.1300 / $2.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.2800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.5600 / $2.2800 | Buy Now |