Part Details for EGXF351ELL200MJ25S by United Chemi-Con Inc
Overview of EGXF351ELL200MJ25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF351ELL200MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EGXF351ELL200MJ25S-ND
|
DigiKey | CAP ALUM 20UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
779 In Stock |
|
$0.5277 / $1.4900 | Buy Now |
DISTI #
661-EGXF351ELL200MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 20uF Tol 20% 10x25mm AEC-Q200 RoHS: Compliant | 558 |
|
$0.4160 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5160 | Buy Now |
|
Onlinecomponents.com |
3000 In Stock |
|
$0.3187 / $0.7085 | Buy Now | |
|
Master Electronics |
3000 In Stock |
|
$0.3187 / $0.7085 | Buy Now |