There are no models available for this part yet.
Overview of EGXF401ELL120MJ20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EGXF401ELL120MJ20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC7995
|
Newark | Capacitance:12µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:5Mm, Product Diameter:10Mm Rohs Compliant: Yes |Chemi-Con EGXF401ELL120MJ20S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 | Buy Now | |
DISTI #
565-4599-ND
|
DigiKey | CAP ALUM 12UF 20% 400V RADIAL TH Min Qty: 2000 Lead time: 28 Weeks Container: Bulk |
2000 In Stock |
|
$0.3445 | Buy Now | |
DISTI #
661-EGXF401ELL120MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 12uF Tol 20% 10x20mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3460 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4733 / $0.6900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4733 / $0.6900 | Buy Now |