Part Details for EGXF401ELL360MU25S by United Chemi-Con Inc
Overview of EGXF401ELL360MU25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF401ELL360MU25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8005
|
Newark | Cap, 36Uf, 400V, Alu Elec, Radial, Capacitance:36Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Chemi-Con EGXF401ELL360MU25S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
565-EGXF401ELL360MU25S-ND
|
DigiKey | CAP ALUM 36UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.6408 / $1.8000 | Buy Now |
DISTI #
661-EGXF401ELL360MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 36uF Tol 20% 14.5x25mm AEC-Q200 RoHS: Compliant | 500 |
|
$0.6400 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.5520 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6580 / $1.5520 | Buy Now |