Part Details for EGXF630ELL102MK40S by United Chemi-Con Inc
Overview of EGXF630ELL102MK40S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF630ELL102MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EGXF630ELL102MK40S-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
500 In Stock |
|
$1.1581 / $3.0300 | Buy Now |
DISTI #
661-EGXF630ELL102MK4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 1000uF Tol 20% 12.5x40mm AEC-Q200 RoHS: Compliant | 691 |
|
$0.8940 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor |
500 In Stock |
|
$0.7470 / $1.7370 | Buy Now |
DISTI #
73153964
|
Verical | Cap Aluminum Lytic 1000uF 63V 20% (12.5 X 40mm) Radial 5mm 0.038 Ohm 3080mA 3000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2215 | Americas - 500 |
|
$1.6813 / $2.3046 | Buy Now |
DISTI #
EGXF630ELL102MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitor |
500 In Stock |
|
$0.7470 / $1.7370 | Buy Now |