Part Details for EGXF630ELL122MM25S by United Chemi-Con Inc
Overview of EGXF630ELL122MM25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF630ELL122MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8046
|
Newark | Cap, 1200Uf, 63V, Alu Elec, Radial, Capacitance:1200µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Chemi-Con EGXF630ELL122MM25S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
565-EGXF630ELL122MM25S-ND
|
DigiKey | CAP ALUM 1200UF 20% 63V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
990 In Stock |
|
$0.8246 / $2.1600 | Buy Now |
DISTI #
661-EGXF630ELL122MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 1200uF Tol 20% 18x25mm AEC-Q200 RoHS: Compliant | 500 |
|
$0.8240 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |