Part Details for EGXF630ELL152MM30S by United Chemi-Con Inc
Overview of EGXF630ELL152MM30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF630ELL152MM30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8049
|
Newark | Egxf630Ell152Mm30S Rohs Compliant: Yes |Chemi-Con EGXF630ELL152MM30S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EGXF630ELL152MM30S-ND
|
DigiKey | CAP ALUM 1500UF 20% 63V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
200 In Stock |
|
$1.5839 / $3.8500 | Buy Now |
DISTI #
661-EGXF630ELL152MM3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 1500uF Tol 20% 18x30mm AEC-Q200 RoHS: Compliant | 3 |
|
$1.5800 / $3.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $2.4200 | Buy Now | |
|
Master Electronics | 0 |
|
$1.0400 / $2.4200 | Buy Now |