Part Details for EGXF630ELL621ML20S by United Chemi-Con Inc
Overview of EGXF630ELL621ML20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF630ELL621ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8056
|
Newark | Capacitance:620µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:7.5Mm, Product Diameter:16Mmrohs Compliant: Yes |Chemi-Con EGXF630ELL621ML20S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.8150 / $1.6300 | Buy Now |
DISTI #
565-4643-ND
|
DigiKey | CAP ALUM 620UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
657 In Stock |
|
$0.7762 / $2.4300 | Buy Now |
DISTI #
661-EGXF630ELL621ML2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 620uF Tol 20% 16x20mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5560 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor RoHS: Compliant |
2000 In Stock |
|
$0.5740 / $1.6430 | Buy Now |
DISTI #
80306000
|
Verical | Aluminum Electrolytic Capacitor Min Qty: 50 Package Multiple: 25 Date Code: 2332 | Americas - 2000 |
|
$0.7813 / $2.1320 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor RoHS: Compliant |
2000 In Stock |
|
$0.5740 / $1.6430 | Buy Now |