Part Details for EGXF630ELL681MU25S by United Chemi-Con Inc
Overview of EGXF630ELL681MU25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF630ELL681MU25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8058
|
Newark | Egxf630Ell681Mu25S Rohs Compliant: Yes |Chemi-Con EGXF630ELL681MU25S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EGXF630ELL681MU25S-ND
|
DigiKey | CAP ALUM 680UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
949 In Stock |
|
$0.5549 / $1.5600 | Buy Now |
DISTI #
661-EGXF630ELL681MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 680uF Tol 20% 14.5x25mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.6550 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6000 / $1.3940 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6000 / $1.3940 | Buy Now |