Part Details for EGXL160ETD471MJ16S by United Chemi-Con Inc
Overview of EGXL160ETD471MJ16S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EGXL160ETD471MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EGXL160ETD471MJ16STB-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 800 Lead time: 28 Weeks Container: Tape & Box (TB) |
800 In Stock |
|
$0.2566 / $0.3250 | Buy Now |
DISTI #
661-EGXL160ETD471MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16Volts 470uF RoHS: Compliant | 0 |
|
$0.2240 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors RoHS: Compliant |
800 In Stock |
|
$0.1687 / $0.3102 | Buy Now |
DISTI #
EGXL160ETD471MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitors RoHS: Compliant |
800 In Stock |
|
$0.1687 / $0.3102 | Buy Now |
Part Details for EGXL160ETD471MJ16S
EGXL160ETD471MJ16S CAD Models
EGXL160ETD471MJ16S Part Data Attributes:
|
EGXL160ETD471MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGXL160ETD471MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1050 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | GXL | |
Terminal Pitch | 5 mm |