Part Details for EGXL350ELL221MJ16S by United Chemi-Con Inc
Overview of EGXL350ELL221MJ16S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EGXL350ELL221MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EGXL350ELL221MJ16S-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2000 In Stock |
|
$0.2736 / $0.8500 | Buy Now |
DISTI #
661-EGXL350ELL221MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 220uF RoHS: Compliant | 1991 |
|
$0.2730 / $0.8500 | Buy Now |
|
Future Electronics | EGXL350ELL221MJ16S RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 125°C Automotive Bulk RoHS: Compliant |
1513 In Stock |
|
$0.1672 / $0.3743 | Buy Now |
DISTI #
51690804
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1411 | Americas - 1500 |
|
$0.2293 / $0.4866 | Buy Now |
DISTI #
EGXL350ELL221MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 125°C Automotive Bulk RoHS: Compliant |
1513 In Stock |
|
$0.1672 / $0.3743 | Buy Now |
Part Details for EGXL350ELL221MJ16S
EGXL350ELL221MJ16S CAD Models
EGXL350ELL221MJ16S Part Data Attributes
|
EGXL350ELL221MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGXL350ELL221MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1050 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | GXL | |
Terminal Pitch | 5 mm |