Part Details for EGXL350ETD331MJ20S by United Chemi-Con Inc
Overview of EGXL350ETD331MJ20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EGXL350ETD331MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4825-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1081 In Stock |
|
$0.1862 / $0.7100 | Buy Now |
DISTI #
661-EGXL350ETD331MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 330uF RoHS: Compliant | 1471 |
|
$0.3010 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.3060 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors RoHS: Compliant |
2400 In Stock |
|
$0.1918 / $0.3449 | Buy Now |
DISTI #
EGXL350ETD331MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitors RoHS: Compliant |
2400 In Stock |
|
$0.1918 / $0.3449 | Buy Now |
Part Details for EGXL350ETD331MJ20S
EGXL350ETD331MJ20S CAD Models
EGXL350ETD331MJ20S Part Data Attributes
|
EGXL350ETD331MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGXL350ETD331MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1300 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | GXL | |
Terminal Pitch | 5 mm |