Part Details for EH2600ETTTS-100.000M by Abracon Corporation
Overview of EH2600ETTTS-100.000M by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EH2600ETTTS-100.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH2600ETTTS-100.000M
|
TTI | Standard Clock Oscillators 100.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for EH2600ETTTS-100.000M
EH2600ETTTS-100.000M CAD Models
EH2600ETTTS-100.000M Part Data Attributes
|
EH2600ETTTS-100.000M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EH2600ETTTS-100.000M
Abracon Corporation
XTAL OSC XO 100.000MHZ CMOS SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |