Part Details for EH2600TS-1.000M by Ecliptek Corporation
Overview of EH2600TS-1.000M by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EH2600TS-1.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for EH2600TS-1.000M
EH2600TS-1.000M CAD Models
EH2600TS-1.000M Part Data Attributes
|
EH2600TS-1.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH2600TS-1.000M
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |