Oscillators
EH2600TS-25.000M
Ecliptek Corporation
Description: CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)

Overview of EH2600TS-25.000M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Price & Stock for EH2600TS-25.000M by Ecliptek Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   104
RFQ

CAD Models for EH2600TS-25.000M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EH2600TS-25.000M by Ecliptek Corporation

EH2600TS-25.000M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Part Package Code
SMD 5.0mm x 7.0mm
Pin Count
4
Manufacturer Package Code
SMD 5.0mm x 7.0mm
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVCMOS
Output Load
30 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
6 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EH2600TS-25.000M
    Ecliptek Corporation
    CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
    VS

Related Parts for EH2600TS-25.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EH2600TS-25.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EH2600TS-25.000M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EH2600TS-25.000M would you like to use for your alert(s)?
  • Please alert me when EH2600TS-25.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EH2600TS-25.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EH2600TS-25.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EH2600TS-25.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EH2600TS-25.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EH2600TS-25.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: