There are no models available for this part yet.
Overview of EH4725TS-77.760M TR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5760MDDCA | Texas Instruments | Closed Loop I2S Input Amplifier with Power Limiter and Integrated Headphone, PVDDmax of 26.4V 48-HTSSOP -25 to 85 | |
TL760M33QKTTRQ1 | Texas Instruments | Automotive Catalog Single Output LDO, 500mA, Fixed(3.3V), Load Dump Protection 3-DDPAK/TO-263 -40 to 125 | |
TAS5760MDAP | Texas Instruments | Closed Loop I2S Input Amplifier with Power Limiter, PVDDmax of 26.4V 32-HTSSOP -25 to 85 |
CAD Models for EH4725TS-77.760M TR by Ecliptek Corporation
Part Data Attributes for EH4725TS-77.760M TR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
SMD 2.5mm x 3.2mm
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD 2.5mm x 3.2mm
|
Reach Compliance Code
|
163
|
Aging
|
5 PPM/YEAR
|
Technology
|
CMOS
|
Related Parts for EH4725TS-77.760M TR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors