Part Details for EHCBS-14-01 by Essentra Components
Overview of EHCBS-14-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHCBS-14-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHCBS-14-01-ND
|
DigiKey | BRD SPT EDGE HOLD SNAP LOCK 7/8" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3725 | Buy Now |
DISTI #
144-EHCBS-14-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Edge Hold,Natural,7/8 in Spc RoHS: Compliant | 0 |
|
$0.3720 / $0.8100 | Order Now |
DISTI #
70906403
|
RS | Spacer, Edge Locking, Natural, 7/8 in | Essentra Components EHCBS-14-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Edge Locking Support - Spacer Length 22.2 mm (0.875 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.2773 / $0.4106 | Buy Now |
DISTI #
RICEHCBS-14-01
|
DB Roberts | CB SptEdge HoldNatural7/8 in Spc | 0 |
|
RFQ |