Part Details for EHD2015L (ALTERNATE: EHD2015L) by Eaton Cutler-Hammer
Overview of EHD2015L (ALTERNATE: EHD2015L) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHD2015L (ALTERNATE: EHD2015L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72811788
|
RS | TYPE EHD BREAKER 2P 15A 480VAC MAX 14KAIC | Eaton - Cutler Hammer EHD2015L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$399.9800 / $444.4200 | Buy Now |