Part Details for EHD2045 (ALTERNATE: EHD2045) by Eaton Cutler-Hammer
Overview of EHD2045 (ALTERNATE: EHD2045) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHD2045 (ALTERNATE: EHD2045)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72811866
|
RS | TYPE EHD BREAKER 2P 45A 480VAC MAX 14KAIC | Eaton - Cutler Hammer EHD2045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$397.1900 / $441.3200 | Buy Now |