Part Details for EHD3020LS05 (ALTERNATE: EHD3020LS05) by Eaton Cutler-Hammer
Overview of EHD3020LS05 (ALTERNATE: EHD3020LS05) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHD3020LS05 (ALTERNATE: EHD3020LS05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72811955
|
RS | TYPE EHD BREAKER 3P 20A 480VAC MAX 14KAIC W/ ST | Eaton - Cutler Hammer EHD3020LS05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$985.8600 / $1,037.7500 | RFQ |