Part Details for EHD3045 by Eaton Cutler-Hammer
Overview of EHD3045 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHD3045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K7943
|
Newark | Type Ehd Brk 3P 45A 480Vac Max 14K Aic |Eaton Cutler Hammer EHD3045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$626.3100 | Buy Now |
DISTI #
71826570
|
RS | TYPE EHD BREAKER 3P 45A 480VAC MAX 14K AIC | Eaton - Cutler Hammer EHD3045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$563.6800 / $626.3100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$834.5500 / $883.8600 | Buy Now |