Part Details for EHE.MH.03C.XLZ by LEMO connectors
Overview of EHE.MH.03C.XLZ by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for EHE.MH.03C.XLZ
EHE.MH.03C.XLZ CAD Models
EHE.MH.03C.XLZ Part Data Attributes
|
EHE.MH.03C.XLZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EHE.MH.03C.XLZ
LEMO connectors
Fiber Optic Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |