Part Details for EHF-105-01-L-D-SM-LC-03-K by Samtec Inc
Overview of EHF-105-01-L-D-SM-LC-03-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHF-105-01-L-D-SM-LC-03-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHF-105-01-L-D-SM-LC-03-K-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EHF-105-01-L-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 10 POS 1.27mm Solder ST SMD - Bulk (Alt: EHF-105-01-L-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header | 0 |
|
$2.4700 / $5.0000 | Buy Now |
DISTI #
EHF-105-01-L-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 10 POS 1.27mm Solder ST SMD - Bulk (Alt: EHF-105-01-L-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .050" Shrouded IDC Ejector Header | 0 |
|
$2.4700 / $5.0000 | Buy Now |
Part Details for EHF-105-01-L-D-SM-LC-03-K
EHF-105-01-L-D-SM-LC-03-K CAD Models
EHF-105-01-L-D-SM-LC-03-K Part Data Attributes:
|
EHF-105-01-L-D-SM-LC-03-K
Samtec Inc
Buy Now
|
Compare Parts:
EHF-105-01-L-D-SM-LC-03-K
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |