There are no models available for this part yet.
Overview of EHF-110-01-F-D-SM-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EHF-110-01-F-D-SM-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM1642
|
Newark | Pin Headers Pc Board Connectors |Samtec EHF-110-01-F-D-SM-FR RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 | Buy Now | |
DISTI #
EHF-110-01-F-D-SM-
|
Avnet Americas | Connector Ejector Header 20 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EHF-110-01-F-D-SM-) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.4300 / $3.6900 | Buy Now | |
DISTI #
200-EHF11001FDSMFR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors | 0 |
|
$5.5000 | Order Now | |
Onlinecomponents.com | Connector Ejector Header 20 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$1.5000 / $4.1700 | Buy Now | ||
DISTI #
000000000006203847
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 150 | 0 |
|
$1.3300 / $3.6900 | Buy Now | |
DISTI #
EHF-110-01-F-D-SM-FR
|
Avnet Abacus | Connector Ejector Header 20 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EHF-110-01-F-D-SM-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Connector Ejector Header 20 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$1.5000 / $4.1700 | Buy Now | ||
DISTI #
5fdb746761bb334fe9895afd
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 150 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.2270 / $3.6880 | Buy Now |
CAD Models for EHF-110-01-F-D-SM-FR by Samtec Inc
Part Data Attributes for EHF-110-01-F-D-SM-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.263 inch
|
Body Depth
|
0.325 inch
|
Body Length
|
1.07 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
LATCH
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.95 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|