-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5377
|
Newark | Connector, Header, 20 Position, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Ehf Series Rohs Compliant: Yes |Samtec EHF-110-01-F-D-SM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 / $4.3800 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-TR-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2773 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-TR
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-110-01-F-D-SM-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$2.9200 / $4.7100 | Buy Now |
DISTI #
200-EHF11001FDSMTR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$2.6400 / $4.7100 | Order Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | Alternative Product Available |
|
$1.5000 / $4.7100 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-TR
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-110-01-F-D-SM-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$2.9200 / $4.7100 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-TR
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-110-01-F-D-SM-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$2.9200 / $4.7100 | Buy Now |
DISTI #
000000000002204472
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$2.6400 / $4.7100 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-TR
|
Avnet Abacus | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-110-01-F-D-SM-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3695627
|
Farnell | HEADER, 1.27MM, SMT, 2X10WAY RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 0 |
|
$3.8165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHF-110-01-F-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-110-01-F-D-SM-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |