-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5885
|
Newark | Conn, Header, 20Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Ehf Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec EHF-110-01-L-D-SM-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$4.5000 / $6.8700 | Buy Now |
DISTI #
67P3322
|
Newark | Connector, Header, 20 Position, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Ehf Series Rohs Compliant: Yes |Samtec EHF-110-01-L-D-SM-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
612-EHF-110-01-L-D-SM-K-TRCT-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65 In Stock |
|
$3.5284 / $6.1800 | Buy Now |
DISTI #
EHF-110-01-L-D-SM-K-TR
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-110-01-L-D-SM-K-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$3.4700 / $5.5700 | Buy Now |
DISTI #
200-EHF11001LDSMKTR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 143 |
|
$3.1400 / $5.1800 | Buy Now |
DISTI #
V36:1790_07979347
|
Arrow Electronics | Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks Date Code: 2252 | Americas - 300 |
|
$4.6800 | Buy Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$1.8200 / $5.5700 | Buy Now |
DISTI #
70372961
|
Verical | Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2252 | Americas - 300 |
|
$4.6800 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
DISTI #
EHF-110-01-L-D-SM-K-TR
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-110-01-L-D-SM-K-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$3.4700 / $5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHF-110-01-L-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-110-01-L-D-SM-K-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLYAMIDE FILM PAD,TAPE&REEL | |
Body Breadth | 0.263 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.07 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for EHF-110-01-L-D-SM-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-110-01-L-D-SM-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHF-110-01-L-D-SM-K | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | EHF-110-01-L-D-SM-K-TR vs EHF-110-01-L-D-SM-K |
EHF-110-01-F-D-SM-K-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | EHF-110-01-L-D-SM-K-TR vs EHF-110-01-F-D-SM-K-TR |
EHF-110-01-F-D-SM-K | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | EHF-110-01-L-D-SM-K-TR vs EHF-110-01-F-D-SM-K |