-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5408
|
Newark | Connector, Header, 20 Position, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Ehf Series Rohs Compliant: Yes |Samtec EHF-110-01-L-D-SM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4200 / $4.1200 | Buy Now |
DISTI #
612-EHF-110-01-L-D-SM-TRCT-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$4.0268 / $7.8300 | Buy Now |
DISTI #
EHF-110-01-L-D-SM-TR
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-110-01-L-D-SM-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$3.3400 / $5.4000 | Buy Now |
DISTI #
200-EHF11001LDSMTR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 145 |
|
$3.0200 / $5.4000 | Buy Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | Alternative Product Available |
|
$1.7100 / $5.4000 | Buy Now |
DISTI #
EHF-110-01-L-D-SM-TR
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-110-01-L-D-SM-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$3.3400 / $5.4000 | Buy Now |
DISTI #
EHF-110-01-L-D-SM-TR
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-110-01-L-D-SM-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
$3.3400 / $5.4000 | Buy Now |
DISTI #
000000000001291570
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$3.0200 / $5.4000 | Buy Now |
DISTI #
EHF-110-01-L-D-SM-TR
|
Avnet Abacus | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-110-01-L-D-SM-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3657109
|
Farnell | HEADER, 1.27MM, SMD, 20WAY RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 0 |
|
$4.3208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHF-110-01-L-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-110-01-L-D-SM-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |