There are no models available for this part yet.
Overview of EHF-113-01-F-D-SM-LC-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for EHF-113-01-F-D-SM-LC-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91P5448
|
Newark | .050" Shrouded Idc Header With Ejectors/Tube |Samtec EHF-113-01-F-D-SM-LC-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $8.2000 | Buy Now | |
DISTI #
EHF-113-01-F-D-SM-LC-01-ND
|
DigiKey | CONN HEADER SMD 26POS 1.27MM Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6444 | Buy Now | |
DISTI #
EHF-113-01-F-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 26 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: EHF-113-01-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-EHF11301FDSMLC01
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$2.9000 / $6.3600 | Order Now | |
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.3800 / $6.5100 | Buy Now | ||
DISTI #
000000000002204495
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$3.6300 / $6.3600 | Buy Now | |
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.3800 / $6.5100 | Buy Now | ||
DISTI #
5cd8df56cd7c1c4c382d7df5
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$2.1710 / $6.3590 | Buy Now |
CAD Models for EHF-113-01-F-D-SM-LC-01 by Samtec Inc
Part Data Attributes for EHF-113-01-F-D-SM-LC-01 by Samtec Inc
EHF-113-01-F-D-SM-LC-01
Samtec Inc
|
|
---|---|
Samacsys Manufacturer
|
SAMTEC
|
Want to compare parts?
-
EHF-113-01-F-D-SM-LC-01Samtec IncVS
-