There are no models available for this part yet.
Overview of EHF-113-01-F-D-SM-LC-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for EHF-113-01-F-D-SM-LC-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91P5447
|
Newark | .050" Shrouded Idc Header With Ejectors/Tube |Samtec EHF-113-01-F-D-SM-LC-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $8.3600 | Buy Now | |
DISTI #
EHF-113-01-F-D-SM-LC-P-ND
|
DigiKey | CONN HEADER SMD 26POS 1.27MM Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7706 | Buy Now | |
DISTI #
EHF-113-01-F-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 26 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: EHF-113-01-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-EHF11301FDSMLCP
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$2.9700 / $6.4600 | Order Now | |
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.4400 / $6.6300 | Buy Now | ||
DISTI #
000000000001661387
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$3.7000 / $6.4600 | Buy Now | |
DISTI #
EHF-113-01-F-D-SM-LC-P
|
Avnet Abacus | Conn Ejector Header HDR 26 POS 1.27mm Solder ST SMD Tube (Alt: EHF-113-01-F-D-SM-LC-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.4400 / $6.6300 | Buy Now | ||
DISTI #
5cd8df10cd7c1c4c382d2bb8
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$2.2370 / $6.4630 | Buy Now |
CAD Models for EHF-113-01-F-D-SM-LC-P by Samtec Inc
Part Data Attributes for EHF-113-01-F-D-SM-LC-P by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks, 6 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
26
|
Related Parts for EHF-113-01-F-D-SM-LC-P
-
EHF-117-01-F-D-SM-LC-PHeaders and Edge Type Connectors
-
1713242Terminals and Terminal Blocks
-
C0805C105K5RACTUFixed Capacitors
-
CRCW060315K4FKEAFixed Resistors
-
1546349-2Assembly Items
-
GB01SLT12-252Rectifier Diodes
-
10-84-4120Power Connectors
-
AGP4233-473MEFixed Inductors
-
UCC28C45DSwitching Regulator or Controllers