Part Details for EHF-113-01-F-D-SM-LC by Samtec Inc
Overview of EHF-113-01-F-D-SM-LC by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for EHF-113-01-F-D-SM-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5445
|
Newark | Header, 1.27Mm, Smd, 2X13 Position, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount, Product Range:Ehf Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec EHF-113-01-F-D-SM-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$3.9200 / $7.0600 | Buy Now |
DISTI #
SAM9069-ND
|
DigiKey | CONN HEADER SMD 26POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1002 In Stock |
|
$4.8783 / $10.2900 | Buy Now |
DISTI #
EHF-113-01-F-D-SM-
|
Avnet Americas | Conn Shrouded Header 26 POS 1.27mm Solder ST Surface Mount - Rail/Tube (Alt: EHF-113-01-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1987 Factory Stock |
|
RFQ | |
DISTI #
200-EHF11301FDSMLC
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 229 |
|
$2.7600 / $6.1500 | Buy Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant |
1622 In Stock 1987 Factory Stock |
|
$2.2300 / $6.2700 | Buy Now |
DISTI #
55358767
|
Verical | Conn Ejector Header HDR 26 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2118 | Americas - 1620 |
|
$5.2000 / $8.1510 | Buy Now |
|
Powell Electronics | .050 Shrouded IDC Ejector Hdr Min Qty: 1 | 1358 |
|
$3.8400 / $6.1500 | Buy Now |
DISTI #
000000000001291580
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 2343 |
|
$3.4800 / $6.1500 | Buy Now |
DISTI #
EHF-113-01-F-D-SM-LC
|
Avnet Abacus | Conn Ejector Header HDR 26 POS 1.27mm Solder ST SMD Tube (Alt: EHF-113-01-F-D-SM-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701000266954
|
Chip1Stop | .050 RoHS: Compliant pbFree: No | 10 |
|
$6.1500 | Buy Now |
Part Details for EHF-113-01-F-D-SM-LC
EHF-113-01-F-D-SM-LC CAD Models
EHF-113-01-F-D-SM-LC Part Data Attributes
|
EHF-113-01-F-D-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-113-01-F-D-SM-LC
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.263 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.22 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.95 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for EHF-113-01-F-D-SM-LC
This table gives cross-reference parts and alternative options found for EHF-113-01-F-D-SM-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-113-01-F-D-SM-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHF-113-01-S-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | EHF-113-01-F-D-SM-LC vs EHF-113-01-S-D |
ETMM-113-02-S-D-TH | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EHF-113-01-F-D-SM-LC vs ETMM-113-02-S-D-TH |
EHF-113-01-F-D-SM | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, ROHS COMPLIANT | Samtec Inc | EHF-113-01-F-D-SM-LC vs EHF-113-01-F-D-SM |
EW-13-12-G-D-620-LL | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Samtec Inc | EHF-113-01-F-D-SM-LC vs EW-13-12-G-D-620-LL |
DW-13-10-L-D-624-025 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | EHF-113-01-F-D-SM-LC vs DW-13-10-L-D-624-025 |
EJH-113-01-FM-D-TH | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | EHF-113-01-F-D-SM-LC vs EJH-113-01-FM-D-TH |
EJH-113-01-FM-D-RA | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | EHF-113-01-F-D-SM-LC vs EJH-113-01-FM-D-RA |
DW-13-15-F-D-275-001 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | EHF-113-01-F-D-SM-LC vs DW-13-15-F-D-275-001 |
EHF-113-01-FM-D-SM | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | EHF-113-01-F-D-SM-LC vs EHF-113-01-FM-D-SM |