Part Details for EHF-117-01-F-D-SM-LC-09-P by Samtec Inc
Overview of EHF-117-01-F-D-SM-LC-09-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHF-117-01-F-D-SM-LC-09-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHF-117-01-F-D-SM-LC-09-P-ND
|
DigiKey | CONN HEADER SMD 34POS 1.27MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EHF-117-01-F-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 34 POS 1.27mm Solder ST SMD - Bulk (Alt: EHF-117-01-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.5000 / $7.1000 | Buy Now |
DISTI #
000000000002204518
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.5000 / $7.1000 | Buy Now |
Part Details for EHF-117-01-F-D-SM-LC-09-P
EHF-117-01-F-D-SM-LC-09-P CAD Models
EHF-117-01-F-D-SM-LC-09-P Part Data Attributes
|
EHF-117-01-F-D-SM-LC-09-P
Samtec Inc
Buy Now
|
Compare Parts:
EHF-117-01-F-D-SM-LC-09-P
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |