Part Details for EHF-120-01-F-D-SM-LC-K by Samtec Inc
Overview of EHF-120-01-F-D-SM-LC-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for EHF-120-01-F-D-SM-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5593
|
Newark | .050" Shrouded Idc Header With Ejectors/Tube |Samtec EHF-120-01-F-D-SM-LC-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $9.5100 | Buy Now |
DISTI #
EHF-120-01-F-D-SM-LC-K-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9 In Stock |
|
$5.5375 / $8.5200 | Buy Now |
DISTI #
3937-EHF-120-01-F-D-SM-LC-K-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EHF-120-01-F-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 40 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: EHF-120-01-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-EHF12001FDSMLCK
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$2.4800 / $7.0100 | Order Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.6100 / $7.5300 | Buy Now |
DISTI #
000000000002204545
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$4.1900 / $7.0100 | Buy Now |
|
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.6100 / $7.5300 | Buy Now |
DISTI #
5cd8df12cd7c1c4c382d2ddd
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$2.4800 / $7.0100 | Buy Now |
Part Details for EHF-120-01-F-D-SM-LC-K
EHF-120-01-F-D-SM-LC-K CAD Models
EHF-120-01-F-D-SM-LC-K Part Data Attributes
|
EHF-120-01-F-D-SM-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-120-01-F-D-SM-LC-K
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |