Part Details for EHF-120-01-L-D-SM-LC-K by Samtec Inc
Overview of EHF-120-01-L-D-SM-LC-K by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHF-120-01-L-D-SM-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5620
|
Newark | .050" Shrouded Idc Header With Ejectors/Tube |Samtec EHF-120-01-L-D-SM-LC-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $10.8000 | Buy Now |
DISTI #
EHF-120-01-L-D-SM-LC-K-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9264 | Buy Now |
DISTI #
EHF-120-01-L-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: EHF-120-01-L-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2500 / $7.9800 | Buy Now |
DISTI #
200-EHF12001LDSMLCK
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$2.7900 / $7.9800 | Order Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.7900 / $7.9800 | Buy Now |
DISTI #
EHF-120-01-L-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: EHF-120-01-L-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2500 / $7.9800 | Buy Now |
DISTI #
000000000001291627
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$4.7600 / $7.9800 | Buy Now |
DISTI #
EHF-120-01-L-D-SM-LC-K
|
Avnet Abacus | Conn Ejector Header HDR 40 POS 1.27mm Solder ST SMD Tube (Alt: EHF-120-01-L-D-SM-LC-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3722057
|
Farnell | CONNECTOR, HEADER, 40POS, 1.27MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$6.5784 | Buy Now |
|
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.7900 / $7.9800 | Buy Now |
Part Details for EHF-120-01-L-D-SM-LC-K
EHF-120-01-L-D-SM-LC-K CAD Models
EHF-120-01-L-D-SM-LC-K Part Data Attributes:
|
EHF-120-01-L-D-SM-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-120-01-L-D-SM-LC-K
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.263 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.57 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for EHF-120-01-L-D-SM-LC-K
This table gives cross-reference parts and alternative options found for EHF-120-01-L-D-SM-LC-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-120-01-L-D-SM-LC-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHF-120-01-L-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | EHF-120-01-L-D-SM-LC-K vs SHF-120-01-L-D-SM |
FTS-120-03-L-DV-S | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | EHF-120-01-L-D-SM-LC-K vs FTS-120-03-L-DV-S |
FTSH-120-02-L-DV-EP | Board Connector, | Samtec Inc | EHF-120-01-L-D-SM-LC-K vs FTSH-120-02-L-DV-EP |
FTS-120-03-L-DV-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | EHF-120-01-L-D-SM-LC-K vs FTS-120-03-L-DV-TR |
FTS-120-03-L-DV-P | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | EHF-120-01-L-D-SM-LC-K vs FTS-120-03-L-DV-P |
EHF-120-01-L-D-SM-P | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | EHF-120-01-L-D-SM-LC-K vs EHF-120-01-L-D-SM-P |