There are no models available for this part yet.
Overview of EHF-120-01-S-D-SM-LC-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for EHF-120-01-S-D-SM-LC-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH7752
|
Newark | .050" Shrouded Idc Header With Ejectors/Tube |Samtec EHF-120-01-S-D-SM-LC-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $14.6900 | Buy Now | |
DISTI #
EHF-120-01-S-D-SM-LC-P-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.8993 | Buy Now | |
DISTI #
EHF-120-01-S-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: EHF-120-01-S-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.0900 / $12.3400 | Buy Now | |
DISTI #
200-EHF12001SDSMLCP
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$5.8000 / $12.3400 | Order Now | |
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$6.1800 / $12.3900 | Buy Now | ||
DISTI #
000000000003172835
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$7.3300 / $12.3400 | Buy Now | |
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$6.1800 / $12.3900 | Buy Now | ||
DISTI #
5cd8df24cd7c1c4c382d4304
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$4.2700 / $12.3400 | Buy Now |
CAD Models for EHF-120-01-S-D-SM-LC-P by Samtec Inc
Part Data Attributes for EHF-120-01-S-D-SM-LC-P by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|