-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7753
|
Newark | .050" Shrouded Idc Header With Ejectors/Tube |Samtec EHF-120-01-SM-D-SM-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $14.2800 | Buy Now |
DISTI #
EHF-120-01-SM-D-SM-LC-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.9336 | Buy Now |
DISTI #
EHF-120-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 40 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: EHF-120-01-SM-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.8600 / $12.0400 | Buy Now |
DISTI #
200-EHF12001SMDSMLC
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$5.5800 / $12.0400 | Order Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$4.0700 / $12.0400 | Buy Now |
DISTI #
EHF-120-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 40 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: EHF-120-01-SM-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.8600 / $12.0400 | Buy Now |
DISTI #
EHF-120-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 40 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: EHF-120-01-SM-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.8600 / $12.0400 | Buy Now |
DISTI #
000000000002758546
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$7.1000 / $12.0400 | Buy Now |
DISTI #
3750158
|
Farnell | CONNECTOR, HEADER, 40POS, 1.27MM RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$9.9710 | Buy Now |
|
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$4.0700 / $12.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHF-120-01-SM-D-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-120-01-SM-D-SM-LC
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |