-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5661
|
Newark | Header, 1.27Mm, Smd, 2X25 Position, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Surface Mount, Product Range:Ehf Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec EHF-125-01-F-D-SM-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$5.6600 / $10.2000 | Buy Now |
DISTI #
SAM10436-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
630 In Stock |
|
$6.8420 / $14.3200 | Buy Now |
DISTI #
EHF-125-01-F-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 50 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: EHF-125-01-F-D-SM-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1588 Factory Stock |
|
RFQ | |
DISTI #
200-EHF12501FDSMLC
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 484 |
|
$2.9000 / $8.4700 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire-To-Board Connector - 1.27 mm - 50 Contacts - Header - EHF Series - Surface Mount - 2 Rows. RoHS: Compliant |
1795 In Stock |
|
$3.3500 / $7.5800 | Buy Now |
DISTI #
58797451
|
Verical | Conn Ejector Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2131 | Americas - 1788 |
|
$6.3699 / $9.5949 | Buy Now |
DISTI #
61586815
|
Verical | Conn Ejector Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2216 | Americas - 662 |
|
$3.2289 / $5.2620 | Buy Now |
DISTI #
67607936
|
Verical | Conn Ejector Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 3 |
|
$8.4700 | Buy Now |
|
Powell Electronics | .050 Shrouded IDC Ejector Hdr Min Qty: 1 | 1048 |
|
$5.5400 / $8.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHF-125-01-F-D-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-125-01-F-D-SM-LC
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.263 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.426 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for EHF-125-01-F-D-SM-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-125-01-F-D-SM-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHF-125-01-L-D-SM-LC | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | EHF-125-01-F-D-SM-LC vs EHF-125-01-L-D-SM-LC |