Part Details for EHF-125-01-L-D-SM-FR by Samtec Inc
Overview of EHF-125-01-L-D-SM-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EHF-125-01-L-D-SM-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1646
|
Newark | Pin Headers Pc Board Connectors |Samtec EHF-125-01-L-D-SM-FR RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7800 | Buy Now |
DISTI #
EHF-125-01-L-D-SM-
|
Avnet Americas | Conn Ejector IDC HDR 50 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-125-01-L-D-SM-) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$2.8200 / $6.0500 | Buy Now |
DISTI #
200-EHF12501LDSMFR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors | 0 |
|
$9.0800 | Order Now |
|
Onlinecomponents.com | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors RoHS: Compliant | Alternative Product Available |
|
$3.1500 / $6.5800 | Buy Now |
DISTI #
000000000006203893
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 175 | 0 |
|
$2.6100 / $6.0500 | Buy Now |
DISTI #
EHF-125-01-L-D-SM-FR
|
Avnet Abacus | Conn Ejector IDC HDR 50 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-125-01-L-D-SM-FR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors RoHS: Compliant | Alternative Product Available |
|
$3.1500 / $6.5800 | Buy Now |
DISTI #
608168ddea9cc002204ed8a4
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 175 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.6100 / $6.0490 | Buy Now |
Part Details for EHF-125-01-L-D-SM-FR
EHF-125-01-L-D-SM-FR CAD Models
EHF-125-01-L-D-SM-FR Part Data Attributes
|
EHF-125-01-L-D-SM-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-125-01-L-D-SM-FR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.263 inch | |
Body Depth | 0.325 inch | |
Body Length | 1.82 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.95 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |