Part Details for EHHD006A0B641Z by OmniOn Power Inc
Overview of EHHD006A0B641Z by OmniOn Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHHD006A0B641Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHHD006A0B641Z-ND
|
DigiKey | DC DC CONVERTER 12V 72W Min Qty: 504 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.9019 | Buy Now |
DISTI #
150024112
|
Avnet Americas | Module DC-DC 1-OUT 12V 6A 72W 8-Pin 1/8-Brick - Bulk (Alt: 150024112) RoHS: Compliant Min Qty: 504 Package Multiple: 36 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2702 / $32.2770 | Buy Now |
DISTI #
894-EHHD006A0B641Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 24/48Vin 12Vout6A TH 3.68mm pin neg logic RoHS: Compliant | 0 |
|
$35.0500 | Order Now |
DISTI #
V79:2366_25883093
|
Arrow Electronics | Module DC-DC 24V/48VIN 1-OUT 12V 6A 72W 8-Pin 1/8-Brick Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 31 |
|
$24.7940 | Buy Now |
DISTI #
150024112
|
Avnet Americas | Module DC-DC 1-OUT 12V 6A 72W 8-Pin 1/8-Brick - Bulk (Alt: 150024112) RoHS: Compliant Min Qty: 504 Package Multiple: 36 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2702 / $32.2770 | Buy Now |
DISTI #
000000000005001795
|
Sager | Isolated DC/DC Converters - Through Hole 24/48Vin 12Vout6A TH 3.68mm pin neg logic Min Qty: 1 | 0 |
|
$30.0800 / $33.2200 | Buy Now |