Filter Your Search
1 - 4 of 4 results
|
EHHD006A0B641Z
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 24 V | 12 V | 75 V | 18 V | 11.8 V | 12.24 V | 1 | NO | YES | ALSO OPERATES AT 48V NOMINAL SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 72 W | R-XDMA-P8 | 45 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 57.9 mm | 8.1 mm | GE POWER ELECTRONICS INC | MODULE-8 | unknown | EAR99 | |||
|
EHHD006A0B641Z
ABB Semiconductors
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | ABB LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
EHHD006A0B641Z
Lineage Power
|
Check for Price | Transferred | 24 V | 12 V | 75 V | 18 V | 11.8 V | 12.24 V | 1 | NO | YES | ALSO OPERATES AT 48V NOMINAL SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 72 W | R-XDMA-P8 | 45 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 57.9 mm | 8.1 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||
|
EHHD006A0B641Z
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | 2019-10-29 |