Part Details for EHHD015A0A41-HZ by OmniOn Power Inc
Overview of EHHD015A0A41-HZ by OmniOn Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHHD015A0A41-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1278-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
78 In Stock |
|
$33.0795 / $40.5100 | Buy Now |
DISTI #
CC109161980
|
Avnet Americas | Module DC-DC 1-OUT 5V 15A 8-Pin 1/8-Brick Tray - Bulk (Alt: CC109161980) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Container: Bulk | 53 |
|
$30.0863 / $34.3505 | Buy Now |
DISTI #
894-EHHD015A0A41-HZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75VIN 5VOUT 15A NEG TH HEATPLATE RoHS: Compliant | 67 |
|
$32.8800 / $38.8800 | Buy Now |
DISTI #
000000000005001797
|
Sager | Isolated DC/DC Converters - Through Hole 18-75VIN 5VOUT 15A NEG TH HEATPLATE Min Qty: 1 | 72 |
|
$31.0800 / $34.6700 | Buy Now |
DISTI #
CC109161980
|
Avnet Abacus | (Alt: CC109161980) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EHHD015A0A41-HZ
|
Avnet Asia | Module DC-DC 1-OUT 5V 15A 8-Pin 1/8-Brick Tray (Alt: EHHD015A0A41-HZ) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |