Filter Your Search
1 - 4 of 4 results
|
EHHD015A0A41-HZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 24 V | 5 V | 75 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 75 W | R-XDMA-X8 | e1 | 2A | 30 °C | 260 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Silver/Copper (Sn/Ag/Cu) | UNSPECIFIED | DUAL | 22.8 mm | 57.9 mm | 12.5 mm | ABB LTD | Module-8 | compliant | EAR99 | ||||||
|
EHHD015A0A41-HZ
Lineage Power
|
Check for Price | Transferred | 24 V | 5 V | 75 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | ALSO OPERATES AT 48V NOMINAL SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 75 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 57.9 mm | 12.5 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||
|
EHHD015A0A41-HZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 24 V | 5 V | 75 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | ALSO OPERATES AT 48V NOMINAL SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 75 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 57.9 mm | 12.5 mm | GE POWER ELECTRONICS INC | ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | unknown | EAR99 | MODULE | 8 | ||||||
|
EHHD015A0A41-HZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 24 V | 5 V | 75 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 75 W | R-XDMA-X8 | e1 | 2A | 30 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | 22.8 mm | 57.9 mm | 12.5 mm | GE INDUSTRIAL SOLUTIONS | ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | unknown | EAR99 |